Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RT025AS4R70KB

RHEOSTAT, 25W 4R7; Track Resistance: 4.7ohm; Track Taper: Linear; Resistance Toler
$ 310.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RT025AS4R70KB.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages9 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteRKS5R0E
RHEOSTAT, WW, REST 5 OHMS, PWR-RTG 100 W, CUR-RTG 4.47 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRLS5R0E
RHEOSTAT, WW, REST 5 OHMS, PWR-RTG 150 W, CUR-RTG 5.48 A, LUG, SHAFT 0.25 IN, OPEN
Res Cermet POT 4.7 Ohm 20% 6W 1(Elec)/1(Mech)Turns 6mm (25 X 43mm) Lead Wire Panel Mount Box
Res Cermet POT 4.7 Ohm 20% 6W 1(Elec)/1(Mech)Turns 6mm (25 X 34mm) Lead Wire Panel Mount Box
OhmiteREL5R0E
Potentiometer, Wire Wound, 12.5W, 5ohm, 10% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay RT025AS4R70KB provided by its distributors.

RHEOSTAT, 25W 4R7; Track Resistance:4.7ohm; Track Taper:Linear; Resistance Toler
Potentiometer, Wire Wound, 25W, 4.7ohm, 10.8V, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 4.7 Ohm 10% 25W 1(Elec)/1(Mech)Turns 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk
VISHAY SFERNICE RT025AS4R70KB RHEOSTAT, 25W 4R7
4.7Ω ±10% 25W linear 300V panel mount 50mm*38mm*42mm
POT 4.7 OHM 25W WIREWOUND LINEAR
RHEOSTAT, 25W 4R7; Track Resistance:4.7ohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:10.8V; Power Rating:25W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Shaft; SVHC:No SVHC (15-Dec-2010); Body Diameter:38mm; External Length / Height:28mm; Full Power Rating Temperature:25°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Max:320°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +320°C; Proof Voltage:1000V; Resistance:4.7ohm; Resistor Element Material:Variable Rotary Wirewound; Rotation Mechanical Angle:300°; Series:RT; Shaft Diameter:6mm; Shaft Length - Metric:22mm; Termination Type:Radial Lugs; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric