Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite REL5R0E

Potentiometer, Wire Wound, 12.5W, 5ohm, 10% +/-Tol, 1 Turn(s)
$ 288.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite REL5R0E.

Newark

Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages20 years ago

Electro Sonic

Sager Electronics

Mouser

Inventory History

3 month trend:
+900%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

OhmiteRES5R0E
Potentiometer, Wire Wound, 12.5W, 5ohm, 10% +/-Tol, 1 Turn(s)
OhmiteREL5R0
Res Wirewound Rheostat 5 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteRES5R0
12.5 WATT MODEL E RHEOSTAT 10% | Ohmite RES5R0
RHEOSTAT, 25W 4R7; Track Resistance:4.7ohm; Track Taper:Linear; Resistance Toler
Res Cermet POT 4.7 Ohm 20% 6W 1(Elec)/1(Mech)Turns 6mm (25 X 43mm) Lead Wire Panel Mount Box
Res Cermet POT 4.7 Ohm 20% 6W 1(Elec)/1(Mech)Turns 6mm (25 X 34mm) Lead Wire Panel Mount Box

Descriptions

Descriptions of Ohmite REL5R0E provided by its distributors.

Potentiometer, Wire Wound, 12.5W, 5ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 5 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
Power Rheostats 12.5watts 5ohms 305VAC Locking Shaft
12.5 WATT MODEL E RHEOSTAT 10% | Ohmite REL5R0E
RHEOSTAT, 5R, 10%, 12.5W, PANEL;
Rheostats 12.5watt 5ohm 305V Locking Shaft
POT 5 OHM 12.5W WIREWOUND LINEAR

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV