Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite RLS5R0E

Rheostat, Ww, Rest 5 Ohms, Pwr-rtg 150 W, Cur-rtg 5.48 A, Lug, Shaft 0.25 in, Open
$ 807.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RLS5R0E.

Farnell

Datasheet3 pages10 years ago

Sager Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

OhmiteRKS5R0E
RHEOSTAT, WW, REST 5 OHMS, PWR-RTG 100 W, CUR-RTG 4.47 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteREL5R0E
Potentiometer, Wire Wound, 12.5W, 5ohm, 10% +/-Tol, 1 Turn(s)
OhmiteRKS5R0
Res Wirewound Rheostat 5 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
RHEOSTAT, 25W 4R7; Track Resistance:4.7ohm; Track Taper:Linear; Resistance Toler
Res Cermet POT 4.7 Ohm 20% 6W 1(Elec)/1(Mech)Turns 6mm (25 X 43mm) Lead Wire Panel Mount Box
Res Cermet POT 4.7 Ohm 20% 6W 1(Elec)/1(Mech)Turns 6mm (25 X 34mm) Lead Wire Panel Mount Box

Descriptions

Descriptions of Ohmite RLS5R0E provided by its distributors.

RHEOSTAT, WW, REST 5 OHMS, PWR-RTG 150 W, CUR-RTG 5.48 A, LUG, SHAFT 0.25 IN, OPEN
Potentiometer, Wire Wound, 150W, 5ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 5 Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount
Rheostat, Wirewound;150W;4In.Dia.;5 Ohms
RS APAC
5Ω ±10% 150W Linear 1.2kV Panel Mount 50.8mm L
Power Rheostats 150watts 5OHMS
RHEOSTAT, 5R, 10%, 150W, PANEL;
POT 5 OHM 150W WIREWOUND LINEAR
Rheostats 150watt 5ohm 1200V Std Shaft
POTENTIOMETER, 150W, 5R; Track Resistance:5ohm; Track Taper:Linear; Resistance Tolerance:± 10%; Voltage Rating:1.2kV; Power Rating:150W; Adjustment Type:Knob; Resistor Element Material:Wirewound; Series:RLS; Termination Type:Screw

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLS5R0E.