Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RSSD10X50A10R0JS06

Res Wirewound 10 Ohm 5% 25W ±75ppm/C Vitreous RDL Lug Bolt-On T/R
$ 33.128
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RSSD10X50A10R0JS06.

Newark

Datasheet5 pages10 years ago
Datasheet4 pages17 years ago

Farnell

Inventory History

3 month trend:
+69.43%

Related Parts

Res Wirewound 10 Ohm 5% 100W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
Res Wirewound Trimmer 10 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Res Wirewound Trimmer 10 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube
Res Wirewound Trimmer 10 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
OhmiteD25K10RE
WIREWOUND 10 OHM RESISTOR, PWR-RTG 25 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
OhmiteD25K10R
Wirewound Resistor Adjustable 10 Ohms 25W 625V

Descriptions

Descriptions of Vishay RSSD10X50A10R0JS06 provided by its distributors.

Res Wirewound 10 Ohm 5% 25W ±75ppm/C Vitreous RDL Lug Bolt-On T/R
10Ω ±5% 25W ±75ppm/℃ base mount 50mm*11.5mm*31mm
Vishay RSSD10X50A10R0JS06 线绕可调电阻
ADJ PWR RES 10 OHM 25W CHAS MT
RESISTOR, WW 25W 5% 10R; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:25W; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Tubular; SVHC:No SVHC (15-Dec-2010); Body Diameter:11.5mm; External Length / Height:50mm; Full Power Rating Temperature:25°C; Operating Temperature Max:450°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +450°C; Package / Case:Tubular; Series:RSSD; Surge Power Rating:250W; Surge Power Rating Time:5s; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Terminal Type:AN collar; Tolerance +:5%; Tolerance -:5%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric