Ohmite D25K10RE

Wirewound 10 Ohm Resistor, Pwr-rtg 25 W, Tol 10%, Lug, Adjustable Tubular
$ 14.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K10RE.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Datasheet1 page21 years ago

Electro Sonic

Farnell

Sager Electronics

DigiKey

Inventory History

3 month trend:
+96.97%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.22
$ 11.79
Stock
710
60
Authorized Distributors
6
3
Resistance
10 Ω
10 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteD50K10RE
WIREWOUND 10 OHM RESISTOR, PWR-RTG 50 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
OhmiteD50K10R
Wirewound Resistor Adjustable 10 Ohms 50W 1625 V
OhmiteD25K10R
Wirewound Resistor Adjustable 10 Ohms 25W 625V
Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Ohmite D25K10RE provided by its distributors.

WIREWOUND 10 OHM RESISTOR, PWR-RTG 25 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Res Wirewound 10 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Adjustable Tap Power Resistors 25watts 10OHMS ADJ
Wirewound Resistors - Chassis Mount 25watt 10ohm 10% Tubular Ceramic
Potentiometer, Wire Wound, 25W, 10ohm, 625V, 10% +/-Tol
Chip Resistor 10Ω ±10% 25W ±260ppm/°C Bracket Mount 50.8mm L
RESISTOR; 10 OHMS; 25 W; + 10; RADIAL LU
RS APAC
PANEL - CHASSIS MOUNT RESISTORS;
RESISTOR, 10 OHM, 25 WATT, ADJ.
RES, 10R, 10%, 25W, WIREWOUND;
ADJ PWR RES 10 OHM 25W CHAS MT
D25K10RE, OHMITE MANUFACTURING
Resistor; Wirewound; Adjustable; 10 Ohms; 25W; Plus or Minus 10 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 10 OHM, 25W, 10%; Resistance:10ohm; Product Range:D25 Series; Power Rating:25W; Resistance Tolerance:± 10%; Voltage Rating:625V; Resistor Technology:Wirewound; Temperature Coeffici 64K4274

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV