What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RS2D-E3/5BT

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AA
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS2D-E3/5BT.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.194
$ 0.194
Stock
57,005
947,002
947,002
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
50 V
50 V
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
150 ns
150 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AA
Diodes Inc.RS2A-13-F
RS2A Series 1.5 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AA
Diodes Inc.RS2D-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AA
Diodes Inc.RS2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon

Descriptions

Descriptions of Vishay RS2D-E3/5BT provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AA
DIODE, FAST, 1.5A, 200V, SMB; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1.5A; Diode Configuration:Single; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:150ns; Forward Surge Current Ifs
Diode, Fast, 1.5A, 200V, Smb; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:200V; Corriente Directa If(Av):1.5A; Tensión Directa Vf Máx.:1.3V; Corriente Directa Transitoria Ifsm Máx.:50A; Núm. De Contactos:2 |Vishay RS2D-E3/5BT
DIODE, FAST, 1.5A, 200V, SMB; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1.5A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 150ns; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Product Range: RS2D Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Alternate Case Style: DO-214AA; Current Ifsm: 50A; Diode Type: Fast Recovery; External Depth: 3.94mm; External Length / Height: 2.44mm; External Width: 4.57mm; Forward Current If Max: 1.5mA; Forward Voltage: 1.3V; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Reverse Recovery Time trr Typ: 150ns

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS2D-E3\5BT