Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RS0101R000FS73

Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 3.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS0101R000FS73.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

DigiKey

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 3.976
$ 3.47
$ 3.47
Stock
16,092
38,453
38,453
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-01-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite40F1R0E
Fixed Resistor, Wire Wound, 10W, 1ohm, 1000V, 1% +/-Tol, Through Hole Mount
Ohmite40F1R0
Res Wirewound 1 Ohm 1% 10W ±50ppm/C Conformal Silicone Ceramic AXL
Ohmite80F1R0
Fixed Resistor, Wire Wound, 10W, 1ohm, 1000V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 1ohm, 2.6458V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1Ohm 1W

Descriptions

Descriptions of Vishay RS0101R000FS73 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR RS 0.375Diax1.780L 9.53mmx45.21mm 10W 1Ohm ±50ppm/C
Res, Vishay Rs0101R000Fs73; |Vishay RS0101R000FS73
1Ω ±1% 10W ±50ppm/℃ Plugins wire mounting 45.21mm(Length)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric