Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RS0101R000FE73

Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS0101R000FE73.

IHS

Datasheet4 pages4 years ago

Newark

Farnell

Arrow.cn

New Yorker Electronics

Inventory History

3 month trend:
-0.81%

CAD Models

Download Vishay RS0101R000FE73 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.375
$ 4.04
$ 4.04
Stock
36,463
16,251
16,251
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Mount
-
-
-
Case/Package
Axial
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite40F1R0E
Fixed Resistor, Wire Wound, 10W, 1ohm, 1000V, 1% +/-Tol, Through Hole Mount
Ohmite40F1R0
Res Wirewound 1 Ohm 1% 10W ±50ppm/C Conformal Silicone Ceramic AXL
Ohmite80F1R0
Fixed Resistor, Wire Wound, 10W, 1ohm, 1000V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 1ohm, 2.6458V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1Ohm 1W

Descriptions

Descriptions of Vishay RS0101R000FE73 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR RS 0.375Diax1.780L 9.53mmx45.21mm 10W 1Ohm ±50ppm/C
Wirewound Resistors 1Ω 10W ±50ppm/℃ ±1% Plugin,D9.5xL45.2mm Through Hole Resistors ROHS
Res Wirewound 1 Ohm 1% 10W ±50ppm/C Silicone AXL T/R
RESISTORS, WIREWOUND, THROUGH HOLE 10WATTS 1OHMS 1%
RESISTOR, WIREWOUND, 1 OHM, 10W, 1%
1Ω ±1% 10W ±50ppm/℃ Plugins wire mounting 45.21mm(Length)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS0101R000FE73.