Vishay RH0502K000FE02

Resistor Wirewound 2K Ohm 1% 50W 20ppm/C Aluminum Housed AXL Flange Mount Card Pack
$ 12.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH0502K000FE02.

IHS

Datasheet5 pages8 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
+22.02%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-10-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite850F2K0E
Res Wirewound 2K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 2000ohm, 158.1139V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite810F2K0E
Res Wirewound 2K Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F2K0E
Res Wirewound 2K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F2K0
Fixed Resistor, Wire Wound, 5W, 2000ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Fixed Resistor, Wire Wound, 25W, 2000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of Vishay RH0502K000FE02 provided by its distributors.

Resistor Wirewound 2K Ohm 1% 50W 20ppm/C Aluminum Housed AXL Flange Mount Card Pack
Fixed Resistor, Wire Wound, 50W, 2000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 2 KILOHMS, 50 W, TOL 1%, LUG, ALUM HOUSED, MILITARY
±1% ±20ppm/℃ 2KΩ 50W Flange mounting 70.64mm*28.96mm*15.49mm
RESISTOR, WIREWOUND, 2KOHM, 50W, 1%
Vishay RH0502K000FE02 面板安装固定电阻
RESISTOR, WIREWOUND, 2KOHM, 50W, 1%; Res; RESISTOR, WIREWOUND, 2KOHM, 50W, 1%; Resistance:2kohm; Resistance Tolerance:± 1%; Power Rating:50W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH0502K000FE02.