Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RH0052K000FC02

Fixed Resistor, Wire Wound, 7.5W, 2000ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 11.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH0052K000FC02.

Newark

Datasheet5 pages8 years ago

New Yorker Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 12.5W, 2000ohm, 158.1139V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Resistor Wirewound 2K Ohm 1% 50W 20ppm/C Aluminum Housed AXL Flange Mount Card Pack
Fixed Resistor, Wire Wound, 25W, 2000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE ConnectivityTHS252K2J
Res Wirewound 2.2K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA252K2J
Fixed Resistor, Wire Wound, 25W, 2200ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS252K2J
Res Wirewound 2.2K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of Vishay RH0052K000FC02 provided by its distributors.

Fixed Resistor, Wire Wound, 7.5W, 2000ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
±1% ±20ppm/℃ 2KΩ 7.5W Plugins Flange mounting 15.24mm*16.41mm*8.51mm
RES CHAS MNT 2K OHM 1% 7.5W
RH-5 2K 1% C02
Power Resistor; Resistance:2Kohm; Product Range:Rh Series; Power Rating:7.5W; Resistance Tolerance:± 1%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 30Ppm/°C; Resistor Type:-; Product Length:15.24Mm Rohs Compliant: No |Vishay RH0052K000FC02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric