Vishay RE70N1001C02

Fixed Resistor, Wire Wound, 20W, 1000ohm, 141.4214V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 2.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RE70N1001C02.

IHS

Datasheet5 pages5 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.894
$ 7.857
Stock
72
468
Authorized Distributors
4
5
Resistance
1 kΩ
1 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Aluminum
Tolerance
1 %
1 %
Power Rating
20 W
20 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite825F1K0E
Res Wirewound 1K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 1K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
RH Series 26.97 x 13.97 mm 1 kOhm ±1 % 25 W ±20 ppm/°C Wirewound Resistor
Ohmite825F1K0
Fixed Resistor, Wire Wound, 25W, 1000ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 1000ohm, 158.1139V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Thick Film 1K Ohm 1% 25W ±100ppm/C D-Pak Gull Wing SMD Automotive Tube

Descriptions

Descriptions of Vishay RE70N1001C02 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 1000ohm, 141.4214V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 1K Ohm 1% 20W ±20ppm/C Aluminum Housed AXL Flange Mount Card
NH-25 1K 1% RE70N1001 C02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric