Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RH0251K000FE05

Fixed Resistor, Wire Wound, 25W, 1000ohm, 158.1139V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 7.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH0251K000FE05.

IHS

Datasheet5 pages10 years ago

Burklin Elektronik

New Yorker Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2016-09-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteHS25 1K F
Resistor;Wirewound;1 Kilohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
ALSR FIXED RESISTOR Axial Through Hole Resistor ±1% ±30ppm/C 1kOhm 3W
Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 1000ohm, 83.666V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
OhmiteHS15 1K F
Fixed Resistor, Wire Wound, 15W, 1000ohm, 265V, 1% +/-Tol, 25ppm/Cel, Chassis Mount
Res Wirewound 1K Ohm 1% 4W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R

Descriptions

Descriptions of Vishay RH0251K000FE05 provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 1000ohm, 158.1139V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 1K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Flange Mount
Wirewound resistor, 1 kΩ, 25 W, ±1 %, RH0251K000FE05
WW Resistor Metal Housed 25W 1% 1K
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 1 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC kV = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 49.23 / Temperature Coefficient = ±20 ppm/°C / Termination Type = Soldering / Body Height mm = 13.87 / Body Width mm = 27.43 / Mounting Type = Chassis Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric