Vishay RE70G1001C02

Fixed Resistor, Wire Wound, 20W, 1000ohm, 141.4214V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 7.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RE70G1001C02.

IHS

Datasheet5 pages5 years ago

New Yorker Electronics

Inventory History

3 month trend:
-18.88%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.857
$ 2.894
Stock
468
72
Authorized Distributors
5
4
Resistance
1 kΩ
1 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
-
Tolerance
1 %
1 %
Power Rating
20 W
20 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RH Series 26.97 x 13.97 mm 1 kOhm ±1 % 25 W ±20 ppm/°C Wirewound Resistor
Ohmite825F1K0
Fixed Resistor, Wire Wound, 25W, 1000ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7.5W, 1000ohm, 86.6025V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 1000ohm, 100V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite850F1K0
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite810F1K0E
Chip Resistor, ±1%, ±20ppm/°C, 1kΩ, 10W, TH, Flange Mount, 19.05mm × 20.63mm × 10.16mm

Descriptions

Descriptions of Vishay RE70G1001C02 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 1000ohm, 141.4214V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Chip Resistor, 1kΩ ±1% 20W ±20ppm/°C Flange Mount 49.23mm L × 13.87mm H
Rh-25 1K 1% Re70G1001 C02 Rohs Compliant: No |Vishay RE70G1001C02
RH-25 1K 1% RE70G1001 C02
1K OHM 1% 25W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric