What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RCH50S100R0JS06

Res Thick Film 100 Ohm 5% 50W ±150ppm/C Molded RDL Lug Flange Mount Bag
$ 13.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCH50S100R0JS06.

IHS

Datasheet6 pages5 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityHSA50100RJ
Fixed Resistor, Wire Wound, 50W, 100Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE Connectivity1625999-1
Res Wirewound 100 Ohm 5% 100W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity1625971-2
Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
Ohmite850F100E
Res Wirewound 100 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
RH Series 100 O ±1 % 50 W ±20 ppm/°C Chassis Mount Wirewound Resistor
Ohmite805F100E
Res Wirewound 100 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Vishay RCH50S100R0JS06 provided by its distributors.

Res Thick Film 100 Ohm 5% 50W ±150ppm/C Molded RDL Lug Flange Mount Bag
±5% ±150ppm/℃ 100Ω 50W Plugins Flange mounting 47.8mm*29.4mm*15.3mm
RCH50 SERIES S06 SOLDER TAB THICK FILM POWER RESISTOR, 100OHMS +/-5% 50W
Fixed Resistor, Metal Glaze/thick Film, 50W, 100ohm, 1285V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
RES, THICK FILM, 100R, 5%, 50W, PANEL
Vishay RCH50S100R0JS06 シャーシ取り付け抵抗器
Planar Resistors 50W 100ohm 5%
RESISTOR, 50W 100R; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:5.5W; Voltage Rating:1.285kV; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:3500V; Element Limiting Voltage:1285V; External Depth:15mm; External Length / Height:47.8mm; External Width:15.5mm; Fixing Centres LxW:39.7 x 21.4; Fixing Hole Diameter:3.2mm; Full Power Rating Temperature:25°C; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:2500V; Package / Case:Flat Bolt-Down; Power Rating with Heatsink:50W; Series:RCH; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:0.8°C/W; Tolerance +:5%; Tolerance -:5%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric