What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RCH25S1R000JS06

Fixed Resistor, Metal Glaze/thick Film, 25W, 1ohm, 550V, 5% +/-Tol, Chassis Mount
$ 12.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCH25S1R000JS06.

IHS

Datasheet6 pages5 years ago

Newark

Farnell

Inventory History

3 month trend:
-40.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Res Thick Film 1 Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
Res Thick Film 1 Ohm 5% 50W ±150ppm/C Molded RDL Lug Flange Mount Bag
TE ConnectivityER581R0JT
Fixed Resistor, Wire Wound, 7W, 1ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity1623809-1
Fixed Resistor, Thin Film, 20W, 1ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 20W, 1ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 20W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RCH25S1R000JS06 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 25W, 1ohm, 550V, 5% +/-Tol, Chassis Mount
Power Resistor 25W 5% 1R
SFERNICE FIXED RESISTORS
RESISTOR, 25W 1R0
RESISTOR, 25W 1R0; Resistance:1ohm; Resistance Tolerance:± 5%; Power Rating:4W; Voltage Rating:550V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:3500V; Element Limiting Voltage:550V; External Depth:15mm; External Length / Height:28mm; External Width:14mm; Fixing Centres LxW:18.3 x 19.8; Fixing Hole Diameter:3.2mm; Full Power Rating Temperature:25°C; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:1100V; Package / Case:Flat Bolt-Down; Power Rating with Heatsink:25W; Series:RCH; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:1.4°C/W; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric