Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PTF565K0000BYEK

Fixed Resistor, Metal Film, 0.125W, 5000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
$ 3.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF565K0000BYEK.

Farnell

Datasheet4 pages10 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-65.37%

CAD Models

Download Vishay PTF565K0000BYEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.526
$ 4.59
Stock
1,532
1,178
Authorized Distributors
6
3
Resistance
5 kΩ
5 kΩ
Mount
-
Through Hole
Case/Package
Metal
Conformal
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 4990ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 4500ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 5050ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 4700ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879642-2
Fixed Resistor, Thin Film, 0.25W, 4700ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879684-3
Fixed Resistor, Thin Film, 0.25W, 5110ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PTF565K0000BYEK provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 5000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
PTC56 Series 0.125 W 5 kOhms 0.1 % 10 PPM Precision Metal Film Resistor
Res Metal Film 5K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Epoxy AXL Bulk
RESISTOR, METAL FILM, 5KOHM, 125mW, 0.1%
1/8W Precision Metal Film Resistors 1/8watt 5Kohms 0.1%
METAL FILM RESISTOR, 5KOHM, 125mW, 0.1%;; METAL FILM RESISTOR, 5KOHM, 125mW, 0.1%; Resistance: 5kohm; Product Range: PTF Series; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Resistor Case / Package: Axial Leaded; Voltag

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric