Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PTF56500R00BYEK

Fixed Resistor, Metal Film, 0.125W, 500ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
$ 4.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF56500R00BYEK.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages17 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet3 pages20 years ago

Farnell

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+85.22%

CAD Models

Download Vishay PTF56500R00BYEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.369
$ 3.931
Stock
45,136
3,812
Authorized Distributors
6
5
Resistance
500 Ω
500 Ω
Mount
-
Through Hole
Case/Package
Metal
Conformal
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-510R
Fixed Resistor, Metal Film, 0.1667W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-499R
Fixed Resistor, Metal Film, 0.1666W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-510R
Fixed Resistor, Metal Film, 0.25W, 510ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F470R
Res, 470R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F470R

Descriptions

Descriptions of Vishay PTF56500R00BYEK provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 500ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Res High Precision Metal Film 500 Ohm ±0.1% 1/8W ±10ppm/°C Conformal Bulk
Avnet Japan
RESISTOR, METAL FILM, RES 500 OHMS, PWR-RTG 0.125 W, TOL 0.1%, AXIAL, BULK
Res Metal Film 500 Ohm 0.1% 0.125W(1/8W) ±10ppm/C Epoxy AXL Bulk
Metal Film Resistors - Through Hole 1/8watt 500ohms .1% 10ppm
RESISTOR, METAL FILM, 500 OHM, 125mW, 0.1%
500Ω ±0.1% 125mW ±10ppm/℃ Plugins Through hole mounting 6.35mm(Length)
METAL FILM RESISTOR; Resistance:500ohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:300V; Temperature Coefficient:± 10ppm/°C; Resistor Element Material:Metal Film; Resistor Terminals:Axial Leaded; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Range:-55°C to +150°C; Package / Case:Axial; Series:PTF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTF56500R00BYEK.