Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PTF56500R00BYEB

Fixed Resistor, Metal Film, 0.125W, 500ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
$ 3.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF56500R00BYEB.

IHS

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-5.68%

CAD Models

Download Vishay PTF56500R00BYEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.931
$ 4.363
Stock
3,812
45,552
Authorized Distributors
5
6
Resistance
500 Ω
500 Ω
Mount
Through Hole
-
Case/Package
Conformal
Metal
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Film, 0.1W, 499ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 505ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 499ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityH8499RBYA
Metal Film Res.-Through Hole H8 499R 0.1; |Te Connectivity Amp 6-1879663-5
Fixed Resistor, Metal Film, 0.1W, 470ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD499R
Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PTF56500R00BYEB provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 500ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole 1/8watt 500ohms .1% 10ppm
500Ω ±0.1% 125mW ±10ppm/℃ Through hole mounting 6.35mm(Length)
PTF-56 500 .1% T-13 EB e3
500 OHM .1% 10PPM 1/8W
500 OHM .1% .125W 15PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric