Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PTCCL05H630HTE

PTCCL Series 120 Ohm 450 mA ±20 % Radial PTC Overload Protection Thermistor
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTCCL05H630HTE.

IHS

Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

HQonline

Future Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-36.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=70Ω
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 1A 0.9W 10s 18.5Ohm Radial 8.3 X 3.8mm T/R
BournsMF-R005-0
Bourns Resettable fuse (PTC), 60V, 100mA, hold_current0.05A
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 220VAC 3A 0.15s Radial 7.5 X 5.6mm Bulk
Bel Fuse0ZRE0005FF1C
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 50 mA, 120 mA, 15 s, Round
Thermistor PTC 42 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive

Descriptions

Descriptions of Vishay PTCCL05H630HTE provided by its distributors.

PTCCL Series 120 Ohm 450 mA ±20 % Radial PTC Overload Protection Thermistor
PTC RESET FUSE 265V 63MA RADIAL / Ceramic PTC Resettable Fuse 265V 63 mA Ih Through Hole Radial, Disc
PTC CP LDD 5D00 A063 265 140 T E3
Thermistor PTC 120Ohm 20% 2-Pin Radial T/R
Avnet Japan
PTC Thermistor, 120ohm, Through Hole Mount
PTC THERMISTOR, 0-70 DEG C, THROUGH HOLE;
265V 63mA 450mA 95mA Plugin Resettable Fuses ROHS
95mA 265V 450mA 63mA 120Ω Plugins Through hole mounting 10mm(height)
PTC RESET FUSE 265V 63MA RADIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric