Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B59880C0120A070

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=70Ω
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59880C0120A070.

Burklin Elektronik

Datasheet0 pages0 years ago

Ciiva

Newark

DigiKey

Inventory History

3 month trend:
-27.36%

CAD Models

Download EPCOS B59880C0120A070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Thermistor PTC 65Ohm 25% 2-Pin Radial Cardboard Strip (Alt: B59875C120A70)
Radial 2 THROUGH HOLE MOUNT PTC THERMISTOR (Type) PTC Resettable Fuse 265V 55mA 25% 65Ohm
Thermistor PTC 160Ohm 20% 2-Pin Radial Cardboard Strip
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 1A 0.9W 10s 18.5Ohm Radial 8.3 X 3.8mm T/R
BournsMF-R005-0
Bourns Resettable fuse (PTC), 60V, 100mA, hold_current0.05A
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 220VAC 3A 0.15s Radial 7.5 X 5.6mm Bulk

Descriptions

Descriptions of EPCOS B59880C0120A070 provided by its distributors.

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=70Ω
Thermistor PTC 70 Ohm 25% 2-Pin Radial Strip
PTC Thermistor, 70ohm, Through Hole Mount
Thermistor, Ptc; |Tdk B59880C0120A070
EPCOS PTCthermistor B598series, Room temperature70Ω, ±25%tolerance
PTC RESET FUSE 265V 55MA RADIAL

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN