What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay PR01000101209JA500

Fixed Resistor, Metal Film, 1W, 12ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000101209JA500.

IHS

Datasheet19 pages3 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-0.70%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.073
$ 0.073
Stock
27,220
70,165
70,165
Authorized Distributors
4
6
6
Resistance
12 Ω
12 Ω
12 Ω
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 12ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 13ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 11ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ12R
Fixed Resistor, Metal Oxide Film, 1W, 12ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT12R0
Fixed Resistor, Carbon Film, 0.25W, 12ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F12R
Fixed Resistor, Thin Film, 0.6W, 12ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000101209JA500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 12ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
12 Ohms 5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardan
PR01 SERIES AXIAL METAL FILM RESISTOR 12OHMS +/-5% 1W +/-250PPM/DEGC
Res Metal Film 12 Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive Ammo Pack
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 12Ohm ±250ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric