Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PE30L0FL472KLB

Potentiometer, Cermet, 1.5W, 4700ohm, 83.9V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

$ 26.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PE30L0FL472KLB.

element14 APAC

Datasheet6 pages8 years ago

Farnell

Newark

Inventory History

3 month trend:
-7.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2012-07-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Potentiometer, Cermet, 1W, 4700ohm, 68.5V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1.5W, 5000ohm, 86.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.75W, 5000ohm, 61.2V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET 5 KOHMS 1 TURN NO LUG POWER 0.5W CERMET LINEAR 95 SERIES
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay PE30L0FL472KLB provided by its distributors.

Potentiometer, Cermet, 1.5W, 4700ohm, 83.9V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 4.7K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6mm (19.7 X 45mm) Solder Lug Panel Mount Bulk
VISHAY PE30L0FL472KLB Rotary Potentiometer, Cermet, 4.7 kohm, 1.5 W,10%, PE30 Series, 1 Turns, Log (Audio)
POTENTIOMETER, LOG, 4K7; Track Resistance:4.7kohm; Track Taper:Log (Audio); No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:83.9V; Power Rating:1.5W; Potentiometer Mounting:Bushing; No. of Gangs:1; Adjustment Type:Top; Body Diameter:19.7mm; Lead Length:7mm; Mounting Type:Panel; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Series:PE30; Shaft Length - Metric:25mm; Temperature Coefficient:± 150ppm/°C; Termination Type:Solder Lug

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric