What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay P6SMB11A-E3/52

Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.079
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6SMB11A-E3/52.

IHS

Datasheet6 pages3 years ago

TME

HQonline

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.139
$ 0.139
Stock
104,240
4,821,682
4,821,682
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.05 V
11.05 V
11.05 V
Clamping Voltage
15.6 V
15.6 V
15.6 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
38.5 A
39.1 A
39.1 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ8.5A-13-F
SMBJ Series 600 W 8.5 V Uni-Directional SMT TVS Diode - DO-214AA
DO-214AA SMB SMBJ 2 Surface Mount Zener Tvs Diode 13.2V 30.2A 8/20mus 600W -65C~150C TJ
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 13.2V 30.2A 8/20mus 600W -65C~150C TJ
LittelfuseTPSMA6L9.0A
TVS Diodes - Transient Voltage Suppressors 9.0V 600W 60A 5% UniDirectional
LittelfuseSMA6L9.0A
DO-221AC SMA Flat Leads SMA6L 1 Surface Mount Zener Tvs Diode 11.1V 10muA 600W -65C~150C TJ

Descriptions

Descriptions of Vishay P6SMB11A-E3/52 provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 9.4V 600W 2-Pin SMB T/R
TVS Diodes - Transient Voltage Suppressors 600W 11V 5% Unidir
TVS DIODE 9.4VWM 15.6VC DO214AA

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB11A-E3\52
  • P6SMB11AE3/52
  • P6SMB11AE352