Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMBJ12AONT3

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 13.2V 30.2A 8/20mus 600W -65C~150C TJ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ12AONT3.

IHS

Datasheet7 pages19 years ago

onsemi

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi SMBJ12AONT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.241
Stock
105,974
276,073
Authorized Distributors
0
3
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
13.75 V
13.75 V
Clamping Voltage
19.9 V
19.9 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
30.2 A
30.2 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

BournsSMBJ11A
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMA6L11A
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
LittelfuseSMA6L11A
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-221AC T/R
Unidirectional 600W 33.5A 18.2V 12.4V SMB(DO-214AA) SMD mount 2.44mm(height)
onsemiP6KE11A
600 Watt SUR40 Transient Voltage Suppressors 11 V Unidirectional

Descriptions

Descriptions of onsemi SMBJ12AONT3 provided by its distributors.

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 13.2V 30.2A 8/20mus 600W -65C~150C TJ
600 Watt SMB Transient Voltage Suppressors 12 V HDD Applications
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 12V 600W Automotive 2-Pin SMB T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd