What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay NTCLE203E3103GB0

Thermistor, NTC, 10 kohm, NTCLE Series, 3977 K, Through Hole, Radial Leaded
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE203E3103GB0.

IHS

Datasheet3 pages2 years ago

Upverter

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
-8.08%

CAD Models

Download Vishay NTCLE203E3103GB0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NTC Thermistor, 10000ohm, Chassis Mount
Ntc Thermistor, Aec-Q200, 10Kohm, Radial Rohs Compliant: Yes |Vishay NTCLE201E3103SB
NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk
NXR Series 10 kOhm 3900 K ±1% Bead NTC Thermistor Sensor

Descriptions

Descriptions of Vishay NTCLE203E3103GB0 provided by its distributors.

Thermistor, NTC, 10 kohm, NTCLE Series, 3977 K, Through Hole, Radial Leaded
RADIAL LEADED NTC THERMISTOR NTC Thermistor, 10000ohm, Through Hole Mount
Thermistor Type:Bead, Radial Leaded; Resistance (25°C):10kohm; Product Range:NTCLE203E3 Series; B-Constant:3977K; B-Constant Tolerance:± 0.75%; Probe Material:-; Lead Length:40mm; Operating Temperature Min:-40°C; Qualification:- RoHS Compliant: Yes
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-0.5°C to +0.5°C; Beta Value (K):3977K; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Beta Value Lower Limit Temperature:25°C; External Depth:2.7mm; External Length / Height:4mm; External Width:3.4mm; Lead Length:38mm; Lead Spacing:2.54mm; Operating Temperature Range:-40°C to +125°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 2%; Resistance Tolerance +:2%; Resistance Tolerance -:2%; Series:23816; Temperature Upper Limit Beta Value:85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCLE203E3103GB0.