Vishay MS2212104

NTC Thermistor, 120ohm, Through Hole Mount
$ 2.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MS2212104.

Vishay

Datasheet6 pages1 year ago

IHS

element14 APAC

DigiKey

Newark

Inventory History

3 month trend:
+152%

CAD Models

Download Vishay MS2212104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PTCCL Series 120 Ohm 450 mA ±20 % Radial PTC Overload Protection Thermistor
VishaySL2212103
NTC Thermistor, 80J, 120ohm, Through Hole Mount
PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=120Ω
Thermistor NTC 120 Ohm 20% 2-Pin Radial 3450K Bulk Automotive
Thermistor PTC 120Ohm 25% 2-Pin Radial Cardboard Strip
PTCCL Series 115 Ohm 300 mA ±20 % Radial PTC Overload Protection Thermistor

Descriptions

Descriptions of Vishay MS2212104 provided by its distributors.

NTC Thermistor, 120ohm, Through Hole Mount
ICL 120R 25% 4A 23MM
120Ω 680V 120Ω 4A 50Ω~300Ω TH 10mm W
NTC THERMISTOR; Product Range: MegaSurge MS22 Series; Disc Size: 22mm; Resistance (25°C): 120ohm; Approvals: UL; Maximum Energy Rating at 25°C: 220J; Maximum Steady State Current at 25°C: 4A; No. of Pins: 2; O

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS22 12104