Vishay MORNTA5000AT5

Array/Network Resistor, Isolated, Thin Film, 0.05W, 500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MORNTA5000AT5.

IHS

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+103%

CAD Models

Download Vishay MORNTA5000AT5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 6.101
Stock
5,110
1,200
Authorized Distributors
3
3
Resistance
500 Ω
500 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1212
1212
Number of Resistors
4
-
Tolerance
0.1 %
0.1 %
Power Per Element
50 mW
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thin Film NET 500Ohm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R
PanasonicEXB-38V471JV
Res Thick Film Array 470 Ohm 5% _200ppm/_C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 470 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V471JV
Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-28V471JX
Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 470 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

Descriptions

Descriptions of Vishay MORNTA5000AT5 provided by its distributors.

Array/Network Resistor, Isolated, Thin Film, 0.05W, 500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212
500Ω ±0.1% ±25ppm/℃ ±0.05% ±1ppm/℃ 50mW LSSOP-8,MSOP-8 SMD mount 3mm*3mm*1.1mm
RES ARRAY 4 RES 500 OHM 8TSSOP
MORNTA 500 0.1%ABS 0.05%RATIO T5 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric