Vishay MORNTA5000AT3

Array/Network Resistor, Isolated, Thin Film, 0.05W, 500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212
$ 6.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MORNTA5000AT3.

Farnell

Datasheet4 pages10 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.09
$ 2.4
Stock
1,200
5,110
Authorized Distributors
3
3
Resistance
500 Ω
500 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1212
1212
Number of Resistors
-
4
Tolerance
0.1 %
0.1 %
Power Per Element
-
50 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Vishay MORNTA5000AT3 provided by its distributors.

Array/Network Resistor, Isolated, Thin Film, 0.05W, 500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212
Dual-In-Line Thin Film Resistor , Surface-Mount Network
MORNTA 500 0.1%ABS 0.05%RATIO T3 e3
RES N/W, VOLT DIVIDER, 4 RES, 500R, 0.1%; Resistance: 500ohm; Product Range: MORN Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: MSOP; No. of Pins: 8Pins; Voltage Rating: 50V; Power Rating per Element: 50mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; Resistance R1: 500ohm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric