Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMBZ5232B-V-GS08

Diode Zener Single 5.6V 5% 300mW Automotive 3-Pin SOT-23 T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMBZ5232B-V-GS08.

Newark

Datasheet4 pages14 years ago
Datasheet4 pages12 years ago

element14 APAC

_legacy Avnet

Jameco (USA)

Alternate Parts

Price @ 1000
$ 0.046
$ 0.046
Stock
21,477
6,472,206
6,472,206
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
-
5 %
5 %
Power Dissipation
-
300 mW
300 mW
Impedance
11 Ω
11 Ω
11 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

Zener Diode, 5.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236
Diode Zener Single 5.1V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 5.1V 5% 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 225mW 4.3V
AZ23C5V6-E3-18 DUAL ZENER DIODE, COMMON ANODE, 5.6V 5% 300 MW SMT 3-PIN SOT-23
AZ23-V-Series 5.6 V 300 mW Dual Small Signal Zener Diode - SOT-23-3

Descriptions

Descriptions of Vishay MMBZ5232B-V-GS08 provided by its distributors.

Diode Zener Single 5.6V 5% 300mW Automotive 3-Pin SOT-23 T/R
MMBZ5232B-V-GS08,ZENER-DIODE, 0.3W, 5%, SOT-23 <AZ
Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional
ZENER DIODE; Zener Voltage Nom:5.6V; Power Dissipation:225mW; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:-; Qualification: 69R4716

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric