Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C1000FB000

Fixed Resistor, Thin Film, 0.4W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C1000FB000.

Farnell

Datasheet14 pages3 years ago

Inventory History

3 month trend:
-26.99%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.034
Stock
1,719,645
2,508,706
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thin Film 0204(1406) 100 Ohm 1% 0.25W(1/4W) ±50ppm/C Conformal Coated Melf SMD
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 100Ω MELF-0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 110 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Res Carbon Film 100 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
KOA SpeerCF1/4C101J
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MMA02040C1000FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 1406 100 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Res Thin Film 0204(1406) 100 Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
MELF 0204 0204 MMA - Professional 0.055Diax0.142L 1.40mmx3.60mm 0.4W 2/5W 100Ohms ±50ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric