What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4C101J

Fixed Resistor, Carbon Film, 0.25W, 100ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C101J.

IHS

Datasheet2 pages3 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
+6.18%

CAD Models

Download KOA Speer CF1/4C101J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.039
Stock
37,265
685,835
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Carbon Film 100 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
Fixed Resistor, Thin Film, 0.4W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204(1406) 100 Ohm 1% 0.25W(1/4W) ±50ppm/C Conformal Coated Melf SMD
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 100Ω MELF-0204 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer CF1/4C101J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 100ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 100ohms 5%
ResCarbon Film 100 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°CConformalCoated AXL Bulk
Resistor, 100R, 5%, 250MW, AXIAL, CARBON FILM; Resistance:100ohm; Product Range:-; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case
Conformal Chip Resistor 5% 350ppm/C 100Ohm 250mW
100¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm/¡æ 6.1mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF14C101J