Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MCT0603MD1002DP500

Fixed Resistor, Thin Film, 0.11W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT0603MD1002DP500.

IHS

Datasheet13 pages3 years ago

Upverter

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-27.23%

CAD Models

Download Vishay MCT0603MD1002DP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.049
Stock
191,783
571,012
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
110 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA-3AED103V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD0710KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 10K Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical
PanasonicERA-3AED9531V
Res Thin Film 0603 9.53K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay MCT0603MD1002DP500 provided by its distributors.

Fixed Resistor, Thin Film, 0.11W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 10K Ohm 0.5% 1/8W ±25ppm/°C Molded SMD Paper T/R
Avnet Japan
MCT Series 0603 0.15 W 10 kOhm ±0.5% ±25 ppm/K SMT Thin Film Chip Resistor
Res Thin Film 0603 10K Ohm 0.5% 0.11W ¡À25ppm/¡ãC Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
RES SMD 10K OHM 0.5% 0.15W 0603
10KΩ ±0.5% 100mW ±25ppm/℃ 0603 SMD mount 1.55mm*850μm*550μm
RESISTOR, 0603, 25PPM, 10K; Resistance:10kohm; Resistance Tolerance:± 0.5%; Power Rating:150mW; Voltage Rating:75V; Series:MCT AT; Temperature Coefficient:± 25ppm/K; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; Package / Case:0603; External Depth:0.85mm; External Width:1.55mm; Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric