Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MCL103C-TR3

VISHAY - MCL103C-TR3 - Small Signal Schottky Diode, Single, 20 V, 200 mA, 370 mV, 15 A, 150 °C
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCL103C-TR3.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages13 years ago
Datasheet5 pages20 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diode Small Signal Schottky 40V 0.2A 2-Pin MicroMELF T/R
Diode Small Signal Schottky 30V 0.2A Automotive 2-Pin MicroMELF T/R
Vishay Single switching diode, Iout=150mA, SMD mount, Vrev=100V, MicroMELFencapsulation
Tape & Reel (TR) Surface Mount Schottky 2Independent Diode Array 460mV @ 1A 1A 10ns 20V
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP
Diodes Inc.SDM02U30CSP-7
SDM02U30CSP Series 30 V 0.2 A SMT Schottky Barrier Diode - X3-WLB0603-2

Descriptions

Descriptions of Vishay MCL103C-TR3 provided by its distributors.

VISHAY - MCL103C-TR3 - Small Signal Schottky Diode, Single, 20 V, 200 mA, 370 mV, 15 A, 150 °C
Rectifier Diode Small Signal Schottky 20V 0.2A 10ns Automotive 2-Pin MicroMELF T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 20V V(RRM), Silicon
MCL103C-TR3, SMT SCHOTTKY DIODE, 20V 200MA, 10NS, 2-PIN MICROMELF
SCHOTTKY RECTIFIER, 200mA, 20V MICROMELF; SCHOTTKY RECTIFIER, 200mA, 20V MICROMELF; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:20V; Forward Voltage VF Max:370mV; Reverse Recovery Time trr Max:10ns; Operating Temperature Min:-65°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCL103C-TR3.