Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBRB20100CTTRLP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBRB20100CTTRLP.

IHS

Datasheet6 pages17 years ago

Future Electronics

Arrow Electronics

CAD Models

Download Vishay MBRB20100CTTRLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.843
$ 0.843
Stock
47,391
419,233
419,233
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
700 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
10 A
10 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-04-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
10CTQ150S Series 150 V 10 A Surface Mount Schottky Rectifier - D2PAK
Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of Vishay MBRB20100CTTRLP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon
Diode Schottky 100V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
MBRB20100CTPbF Series 100 V 20 A Surface Mount Schottky Rectifier - D2PAK
DIODE, SCHOTTKY, SMD-220, 100V, 16A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric