Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 10CTQ150SPBF

10CTQ150S Series 150 V 10 A Surface Mount Schottky Rectifier - D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 10CTQ150SPBF.

IHS

Datasheet6 pages17 years ago

Future Electronics

CAD Models

Download Vishay 10CTQ150SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.921
$ 0.921
Stock
90,638
151,606
151,606
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
730 mV
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
5 A
5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1992-02-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube
Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon

Descriptions

Descriptions of Vishay 10CTQ150SPBF provided by its distributors.

10CTQ150S Series 150 V 10 A Surface Mount Schottky Rectifier - D2PAK
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PAK-3
Diode Schottky 150V 10A Automotive 3-Pin(2+Tab) D2PAK Tube

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric