Vishay 6TQ045SPBF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 6TQ045SPBF.

IHS

Datasheet6 pages17 years ago

Future Electronics

CAD Models

Download Vishay 6TQ045SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.784
$ 0.784
Stock
5,601
114,807
114,807
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
530 mV
730 mV
730 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-05-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube
10CTQ150S Series 150 V 10 A Surface Mount Schottky Rectifier - D2PAK
Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon

Descriptions

Descriptions of Vishay 6TQ045SPBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon
Diode Schottky 45V 6A Automotive 3-Pin(2+Tab) D2PAK Tube
6TQ04S Series 45 V 6 A High Frequency Schottky Rectifier - TO-263
DIODE, SCHOTTKY, SMD-220, 45V, 6A, RoHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric