Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBB02070C2004FRP00

Fixed Resistor, Metal Film, 0.4W, 2000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C2004FRP00.

Newark

Datasheet15 pages8 years ago
Datasheet16 pages23 years ago
Datasheet15 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-0.47%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.083
$ 0.083
Stock
21,813
80,899
80,899
Authorized Distributors
5
6
6
Resistance
2 MΩ
2 MΩ
2 MΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-01-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.6W, 2000000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 2000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 2000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F2M2
Res, 2M2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F2M2
Fixed Resistor, Metal Film, 0.25W, 1960000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNV14FAL2M00
Fixed Resistor, Metal Film, 0.25W, 2e+06ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C2004FRP00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 2000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 2M Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Automotive Medical T/R
Axial FIXED RESISTOR MBB/SMA 0207 - Professional 0.098Diax0.256L 2.50mmx6.50mm 0.6W 2MOhm ±50ppm/C
RESISTOR, METAL FILM, 2MOHM, 600mW, 1%
MBB/SMA 0207 Series 0.6 W 2 MOhm 1 % 50 ppm Professional Leaded Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric