Vishay MBA02040C2004FCT00

Fixed Resistor, Thin Film, 0.4W, 2000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C2004FCT00.

IHS

Datasheet15 pages8 years ago

TME

Alternate Parts

Price @ 1000
$ 0.074
$ 0.079
$ 0.079
Stock
10,000
62,885
62,885
Authorized Distributors
4
6
6
Resistance
2 MΩ
2 MΩ
2 MΩ
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film, Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityLR1F2M2
Res, 2M2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F2M2
Stackpole ElectronicsRNV14FAL2M00
Fixed Resistor, Metal Film, 0.25W, 2e+06ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD2M00
Fixed Resistor, Metal Film, 0.125W, 2000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1M82
Fixed Resistor, Metal Film, 0.25W, 1820000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JB-52-2M
Fixed Resistor, Carbon Film, 0.5W, 2000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J2M2
Res Carbon Film 2.2M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Vishay MBA02040C2004FCT00 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 2000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 2M Ohm 1% 2/5W 50ppm/C Conformal AXL Thru-Hole Ammo Pack
Res, Vishay Mba02040C2004Fct00; |Vishay MBA02040C2004FCT00
Resistor Resistance technical notation: 2M Resistor type: Metal Oxide Film Resistor Power Rating: 400 mW Rated voltage: 200 V Resistance: 2 MOhm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric