Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBA02040C7502FC100

Fixed Resistor, Metal Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C7502FC100.

IHS

Datasheet15 pages8 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.13%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.074
$ 0.074
Stock
23,737
20,828
20,828
Authorized Distributors
6
6
6
Resistance
75 kΩ
75 kΩ
75 kΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.6W, 75000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 75000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.65W, 75000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F75K
Res, 75K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F75K
Yageo GroupMF0207FTE52-75K
Fixed Resistor, Metal Film, 0.6W, 75000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F68K
Res, 68K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F68K

Descriptions

Descriptions of Vishay MBA02040C7502FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 75K, 0.4W, Axial, Metal Film; |Vishay MBA02040C7502FC100
Res Thin Film 75K Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Automotive Medical Ammo
MBA0204 SERIES AXIAL THIN FILM RESISTOR 75KOHMS +/-1% 0.4W +/-50PPM/DEGC
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 75kOhm ±50ppm/C
Thin Film Resistors - Through Hole .4watt 75Kohms 1% 1/8watt body size

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric