TE Connectivity LR1F68K

Res, 68K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F68K
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F68K.

Newark

Datasheet4 pages5 years ago

JRH Electronics

IHS

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-3.73%

CAD Models

Download TE Connectivity LR1F68K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Stackpole ElectronicsRNF14FBC63K4
Fixed Resistor, Metal Film, 0.25W, 63400ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityCFR50J68K
Res, 68K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J68K
Stackpole ElectronicsRNF14FTD68K1
Fixed Resistor, Metal Film, 0.25W, 68100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J62K
Fixed Resistor, Carbon Film, 0.5W, 62000ohm, 350V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD61K9
Fixed Resistor, Metal Film, 0.25W, 61900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-68K
Fixed Resistor, Metal Film, 0.6W, 68000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-62K
Fixed Resistor, Metal Film, 0.6W, 62000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-68K1
Fixed Resistor, Metal Film, 0.6W, 68100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F68K
Res, 68K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F68K

Descriptions

Descriptions of TE Connectivity LR1F68K provided by its distributors.

Res, 68K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F68K
Fixed Resistor, Thin Film, 0.6W, 68000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTORS METAL FILM RES 68 KILOHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Res Metal Film 68K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
LR1 Series 68 kOhms ±1 % 0.6 W Thin Film Through Hole Fixed Resistor
RES, 68K, 1%, 600MW, AXIAL, METAL FILM; Resistance:68kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 68K Resistance Value: 68K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 68K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F68K | Internal Number: 1622548-1 | Alias Number: LR1F68KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622548-1
  • 16225481