Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBA02040C4700FC100

Fixed Resistor, Metal Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C4700FC100.

IHS

Datasheet15 pages8 years ago

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-17.81%

CAD Models

Download Vishay MBA02040C4700FC100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.049
$ 0.049
Stock
19,886
214,235
214,235
Authorized Distributors
6
6
6
Resistance
470 Ω
470 Ω
470 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res, 470R, 1%, 400Mw, Axial, Metal Film; |Vishay MRS16000C4700FC100
MRS16 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 470Ohm 0.4W
Fixed Resistor, Metal Film, 0.4W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-470R
Fixed Resistor, Metal Film, 0.6W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F499R
Res, 499R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F499R
TE ConnectivityLR1F430R
Fixed Resistor, Thin Film, 0.6W, 430Ohm, 350V, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C4700FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 470R, 0.4W, 200V, Axial, Metal Film; |Vishay MBA02040C4700FC100
470 Ohms 1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200
MBA0204 SERIES AXIAL THIN FILM RESISTOR 470OHMS +/-1% 0.4W +/-50PPM/DEGC
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 470Ohm ±50ppm/C
Res Thin Film 470 Ohm 1% 2/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric