TE Connectivity LR1F430R

Fixed Resistor, Thin Film, 0.6W, 430Ohm, 350V, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F430R.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page16 years ago

IHS

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-6.84%

CAD Models

Download TE Connectivity LR1F430R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityLR1F470R
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 470Ohm 0.6W
TE ConnectivityLR1F390R
Resistor; Metal Film; Res 390 Ohms; Pwr-Rtg 0.6 W; Tol 1%; Axial
TE ConnectivityLR1F402R
Res, 402R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F402R
Stackpole ElectronicsRNF14FBC442R
Fixed Resistor, Metal Film, 0.25W, 442ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FBC392R
Fixed Resistor, Metal Film, 0.25W, 392ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD470R
Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F390R
Resistor; Metal Film; Res 390 Ohms; Pwr-Rtg 0.6 W; Tol 1%; Axial
TE ConnectivityLR1F402R
Res, 402R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F402R
Yageo GroupMF0207FTE52-470R
Fixed Resistor, Metal Film, 0.6W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-390R
Fixed Resistor, Metal Film, 0.6W, 390ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F430R provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 430Ohm, 350V, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 430Ohm ±50ppm/C
RESISTOR, METAL FILM, RES 430 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
RES, 430R, 1%, 600MW, AXIAL, METAL FILM; Resistance: 430ohm; Product Range: LR Series; Power Rating: 600mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Le; Available until stocks are exhausted Alternative available
Special Order: LR1 1% 430R Resistance Value: 430 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 430 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F430R | Internal Number: 1622476-1 | Alias Number: LR1F430RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622476-1
  • LR1F 430R