Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBA02040C2214FC100

Fixed Resistor, Metal Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C2214FC100.

IHS

Datasheet15 pages8 years ago

TME

Inventory History

3 month trend:
-39.37%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.074
Stock
1,485
10,000
Authorized Distributors
4
3
Resistance
2.21 MΩ
2.21 MΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityLR1F2M2
Res, 2M2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F2M2
Fixed Resistor, Metal Film, 0.4W, 2210000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNV14FAL2M00
Fixed Resistor, Metal Film, 0.25W, 2e+06ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD2M00
Fixed Resistor, Metal Film, 0.125W, 2000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J2M2
Res, 2M2, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J2M2
Fixed Resistor, Carbon Film, 0.25W, 2200000ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C2214FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBA/SMA 0204 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 2.21MOhm 0.4W
Thin Film Resistors - Through Hole .4watt 2.21Mohms 1% 1/8watt body size
2.21MΩ ±1% 400mW ±50ppm/℃ Through hole mounting 3.6mm(Length)
Res, Vishay Mba02040C2214Fc100; |Vishay MBA02040C2214FC100

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric