Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBA02040C2200FCT00

Fixed Resistor, Metal Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C2200FCT00.

IHS

Datasheet15 pages8 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+34.48%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.185
$ 0.185
Stock
86,275
28,023
28,023
Authorized Distributors
6
6
6
Resistance
220 Ω
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivityLR1F220R
Res, 220R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F220R
Yageo GroupMF0207FRE52-220R
Fixed Resistor, Metal Film, 0.6W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 220Ohm 0.6W
Fixed Resistor, Metal Film, 0.4W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 220R, 1%, 400Mw, Axial, Metal Film; |Vishay MRS16000C2200FC100
TE ConnectivityLR1F200R
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 200Ohm 0.6W

Descriptions

Descriptions of Vishay MBA02040C2200FCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Vishay MBA02040C2200FCT00 Metal film resistor 220 Ω Axial lead 0.40 W 1%
Resistor: metal film; THT; axial; 220Ohm; +-1%; 0.4W; -55+155 deg.C
Res Thin Film 220 Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Automotive Ammo Pack
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 220Ohm ±50ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric