What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con APXE4R0ARA331MF61G

Cap Aluminum Polymer 330uF 4V 20% (6.3 X 5.8mm) SMD 0.015 Ohm 3160mA 2000h 105°C T/R
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXE4R0ARA331MF61G.

IHS

Datasheet4 pages3 years ago
Datasheet0 pages0 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-0.37%

Alternate Parts

Price @ 1000
$ 0.608
$ 0.347
Stock
16,504
129,477
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
10 mΩ
Life (Hours)
15000 hours
15000 hours
Ripple Current
3.16 A
3.9 A
Height - Seated (Max)
5.7912 mm
5.7912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.7mm) SMD 0.014 Ohm 3.16A 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
United Chemi-ConAPXC4R0ARA331MH70G
Cap Aluminum Polymer 330uF 4V 20% (8 X 6.7mm) SMD 0.018 Ohm 3300mA 1000h 105°C T/R
United Chemi-ConAPXF4R0ARA331MF61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
United Chemi-ConAPXA4R0ARA331MH70G
Cap Aluminum Polymer 330uF 4V 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 2000h 105°C T/R

Descriptions

Descriptions of United Chemi-Con APXE4R0ARA331MF61G provided by its distributors.

Cap Aluminum Polymer 330uF 4V 20% (6.3 X 5.8mm) SMD 0.015 Ohm 3160mA 2000h 105°C T/R
Taped / Capacitor, Aluminum, 4 V, Cap.330 , Dia.6 , Leng.5
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
330¦ÌF 4V ¡À20% 15m¦¸ 2000h@ 105¡ãC 3.16A@ 100 kHz SMD 6.6mm*6.6mm*5.8mm
Super low ESR by using conductive polymer.
United Chemi-Con
CAP, ALU ELEC, POLYMER, 330UF, RADIAL;
CAP ALUM POLY 330UF 20% 4V SMD
CAP ALUM POLY 100UF 20% 16V TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con