Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MAL202138159E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 63V 15muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
$ 1.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202138159E3.

Farnell

Datasheet9 pages9 years ago
Datasheet8 pages10 years ago

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+338%

Alternate Parts

Price @ 1000
$ 1.014
$ 1.23
Stock
14,356
37,538
Authorized Distributors
6
6
Capacitance
15 µF
15 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8.5 Ω
8.5 Ω
Life (Hours)
2500 hours
2500 hours
Ripple Current
55 mA
55 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF
PanasonicEEAGA1H150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 15muF ±20% 0.248Dia 6.30mm
PanasonicEEA-GA1H150B
Cap Aluminum Lytic 15uF 50V 20% (6.3 X 7mm) Radial 5mm 55mA 1000h 105°C Ammo Pack
PanasonicEEA-GA1H150H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 15muF ±20% 0.248Dia 6.30mm
NichiconUHE1J150MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 15muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Vishay MAL202138159E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 63V 15muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
Cap Aluminum Lytic 15uF 63V 20% (4.5 X 10mm) Axial 8.5 Ohm 55mA 2500h 85C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
021ASM Series Ø 4.5 x 10 mm 15 uF ±20 % 63 V Miniature Axial Aluminum Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR 15UF, 63

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric