Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEAGA1H150

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 15muF ±20% 0.248Dia 6.30mm
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEAGA1H150.

Farnell

Datasheet2 pages10 years ago

JRH Electronics

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-11.97%

CAD Models

Download Panasonic EEAGA1H150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEAGA1V150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 15muF ±20% 0.248Dia 6.30mm
PanasonicEEA-GA1V150B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 15muF ±20% 0.248Dia 6.30mm
PanasonicEEA-GA1V150H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 15muF ±20% 0.248Dia 6.30mm
NichiconUHE1J150MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 15muF ±20% 0.197Dia 5.00mm
NichiconUSF1V150MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 15muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEAGA1H150 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 15muF ±20% 0.248Dia 6.30mm
Panasonic EEAGA1H150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF, 20%, 50V, RADIAL
Cap Aluminum Lytic 15uF 50V 20% (6.3 X 7mm) Radial 2.5mm 0.055A 1000h 105C Automotive Bag
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 15uF, 50V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 15Uf, 20%, 50V, Radial; Capacitance:15Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:polar; Lead Spacing:2.5Mm; Esr:-Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEA-GA1H150