Vishay M43P501KB40

Trimmer, Cermet, 0.75W, 500ohm, 19.4V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 2.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M43P501KB40.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages18 years ago
Datasheet5 pages11 years ago

element14 APAC

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+7.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2011-11-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TT Electronics68WR500LF
Trimmer, Cermet, 0.5W, 500ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
TT Electronics67YR500LF
Cermet trimmer potentiometer, 20 turns, 500 Ω, 0.5 W, THT, on top, 67YR500LF
TT Electronics67WR500LF
Cermet trimmer potentiometer, 20 turns, 500 Ω, 0.5 W, THT, on top, 67WR500LF
Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, on top, 3296Y-1-501LF
Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, lateral, 3296X-1-501LF
Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, on top, 3296W-1-501LF

Descriptions

Descriptions of Vishay M43P501KB40 provided by its distributors.

Trimmer, Cermet, 0.75W, 500ohm, 19.4V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Multi-Turn Cermet Potentiometer 500Ohm linear 750mW ±10%
TRIMMER, CERMET, REST 500 OHMS, PCB, 15 TURNS, PWR-RTG 0.5 W, LINEAR
Multi-Turn Trimmers/Potentiometers 3/4 REC 500OHMS 10% Cermet Panel Mount
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.7 X 6.4mm) Pin Thru-Hole Box
TRIMMER, 20 TURN 500R; Series:43P; Resistance, track:500R; Tolerance, resistance:+/-10%; Temperature, operating range:-55(degree C) to +125(degree C); Resistor element type:Variable Rotary Cermet; Voltage, rating:400V dc; ;RoHS Compliant: Ye
TRIMMER, 20 TURN 500R; Track Resistance:500ohm; No. of Turns:18; Resistance Tolerance:± 10%; Series:43P; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Side; Approval Category:MIL-R-22097; Contact Resistance Variation +:2%; Dielectric Strength VAC:1000V; End Resistance:1ohm; External Depth:4.8mm; External Length / Height:6.35mm; Full Power Rating Temperature:25°C; Lead Diameter:0.5mm; Lead Length:5.3mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:PCB Mount; Proof Voltage:1000V; Resistance:500ohm; Resistor Element Material:Variable Rotary Cermet; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:400V; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric