Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay M70Y103KB25

Res Cermet POT 10K Ohm 10% 0.5W 20(Elec)Turn 2.79mm (33.53 X 4.98 X 8.25mm) Pin Thru-Hole Bulk
$ 32.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M70Y103KB25.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages15 years ago
Datasheet3 pages16 years ago

element14 APAC

Farnell

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.12%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TT Electronics89PR10KLF
Res Cermet Trimmer 10K Ohm 10% 3/4W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
TT Electronics89PR10K
Trimmer, Cermet, 0.75W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 7519
Res Cermet Trimmer 10K Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm
Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics67YR10KLF
Res Cermet Trimmer 10K Ohm 10% 1/2W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Vishay M70Y103KB25 provided by its distributors.

Res Cermet POT 10K Ohm 10% 0.5W 20(Elec)Turn 2.79mm (33.53 X 4.98 X 8.25mm) Pin Thru-Hole Bulk
Trimmer, Cermet, 0.5W, 10000ohm, 350V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
VISHAY M70Y103KB25 Trimmer, 10 kohm, 500 mW,10%, 70Y Series, 20 Turns, Through Hole
Vishay 4.7nFPolypropylene film capacitor, KP 1830series, 40 V ac, 630 V dc, Through hole mounting, 5mmLine spacing, ±1%tolerance
TRIMMER, 20 TURN 10K; Track Resistance:10kohm; No. of Turns:20; Resistance Tolerance:± 10%; Series:70Y; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Mounting Type:Through Hole; SVHC:No SVHC; Resistor Element Type:Variable;RoHS Compliant: Yes
TRIMMER, 20 TURN 10K; Track Resistance:10kohm; No. of Turns:20; Resistance Tolerance:± 10%; Series:70Y; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Horizontal; Approval Category:MIL-R-22097; Contact Resistance Variation +:3%; End Resistance:2ohm; External Length / Height:8mm; Full Power Rating Temperature:85°C; Lead Diameter:0.8mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:PCB Mount; Proof Voltage:1000V; Resistance:10kohm; Resistor Element Material:Variable Rotary Cermet; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:400V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric