Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay M64Y200KB40

Multi-Turn Cermet Potentiometer 0.02kOhm linear 500mW ±10%

$ 1.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M64Y200KB40.

IHS

Datasheet5 pages8 years ago

_legacy Avnet

Inventory History

3 month trend:
-12.82%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.992
$ 1.005
Stock
584
2,633
Authorized Distributors
2
3
Resistance
20 Ω
20 Ω
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
21
21
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 20 Ω, 0.5 W, THT, on top, 3296W-1-200LF
Cermet trimmer potentiometer, 25 turns, 20 Ω, 0.5 W, THT, on top, 3296Y-1-200LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 20ohm, 3.2V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
20O Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay T93 Series
Trimmer, Cermet, 0.5W, 20ohm, 3.162V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Vishay M64Y200KB40 provided by its distributors.

Multi-Turn Cermet Potentiometer 0.02kOhm linear 500mW ±10%
Trimmer, Cermet, 0.5W, 20ohm, 3.2V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Bulk
Multi-Turn Trimmers/Potentiometers 3/8 SQ 20ohms Multi Turn, Cermet
20Ω ±10% 500mW ±100ppm/℃ Through hole mounting 9.7mm*5mm*11.1mm
TRIMMER 20 OHM 0.5W PC PIN TOP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric